8-bit inverting identity comparator, a specialty logic IC featuring 8 channels. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and consumes a maximum supply current of 32mA. Offers an output current of 20mA, with a high-level output current of -1mA and a low-level output current of 20mA. Features a 10ns propagation delay and 10ns turn-on delay time. Packaged in a 20-pin SOIC for surface mounting, this RoHS compliant component operates between 0°C and 70°C.
Texas Instruments SN74F521DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F521DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.