
This 8-bit inverting logic IC operates at 5V with a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. It can handle a maximum supply current of 32mA and features a propagation delay of 10ns. The IC is designed for surface mount applications and is compliant with lead-free standards. The operating temperature range is from 0°C to 70°C.
Texas Instruments SN74F521NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 10ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F521NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.