Octal buffer/driver featuring 8 channels with 3-state outputs. This integrated circuit offers a non-inverting logic function and operates with a supply voltage of 5V, ranging from 4.5V to 5.5V. Key performance specifications include a propagation delay of 5.5ns and a turn-on delay time of 9.5ns. The component supports a high level output current of -15mA and a low level output current of 64mA. Packaged in a 20-SOIC surface mount configuration, it operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74F541DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F541DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.