8-bit registered transceiver with true output, featuring a 7.5ns propagation delay and 12.5ns turn-on delay. This bidirectional buffer/line driver operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage. It offers 24mA high-level output current and 64mA low-level output current, with 3-state outputs. Packaged in a 24-pin SSOP for surface mounting, this RoHS compliant component is suitable for a wide temperature range of 0°C to 70°C.
Texas Instruments SN74F543DBRE4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12.5ns |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F543DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.