
Octal registered transceiver featuring 3-state outputs, designed for bidirectional data flow. This surface-mount component operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports a high level output current of 24mA and a low level output current of 3mA. It offers an 8-bit data path with a propagation delay of 7.5ns and a maximum operating temperature of 70°C. The device is RoHS compliant and packaged in a 24-SOIC format on tape and reel.
Texas Instruments SN74F543DWR technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 83mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F543DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
