8-bit registered transceiver with true outputs, featuring bidirectional data flow and 3-state outputs. This logic IC operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V, and delivers 24mA high-level and 64mA low-level output current. Designed for surface mounting, it utilizes BIPOLAR technology and offers a propagation delay of 7.5ns. Packaged in a 24-pin SOIC, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74F543DWRG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F543DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.