The SN74F543NSR is an 8-bit inverting transceiver with 3-STATE outputs. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is designed for surface mount applications and is available in a SO package. The SN74F543NSR operates within a temperature range of 0°C to 70°C. It is RoHS compliant and suitable for use in a variety of logic IC applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F543NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| RoHS | Compliant |
No datasheet is available for this part.