Octal transparent D-type latches with 3-state outputs, featuring 8 independent circuits, each with 8 input and 8 output lines. This through-hole mounted component operates within a 4.5V to 5.5V supply voltage range and offers a 7ns propagation delay. It supports a high level output current of 24mA and a low level output current of 32mA, with a maximum operating temperature of 70°C. The non-inverting logic function and 3-state output type are key features of this 20-PDIP packaged device.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F573NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Turn-On Delay Time | 8.6ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
No datasheet is available for this part.