Octal edge-triggered D-type flip-flop with 3-state outputs, featuring 8 bits and positive edge clocking. Operates at up to 100MHz with a propagation delay of 12.5ns and turn-on delay of 3.2ns. This through-hole component supports a 4.5V to 5.5V supply voltage, with a typical 5V operation. It offers 24mA low-level output current and -3mA high-level output current, with TTL and 3-state output types. Packaged in a 20-pin DIP, it is RoHS compliant and operates from 0°C to 70°C.
Texas Instruments SN74F574N technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| Height | 5.08mm |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Thickness | 4.57mm |
| Turn-On Delay Time | 3.2ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F574N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
