8-bit D-type flip-flop with 3-state bus interface, positive edge-triggered clock. Features 8 input lines and 8 non-inverting outputs, with a maximum operating frequency of 100MHz and 8.5ns propagation delay. Operates at 5V supply voltage with a 24mA output current capability. Packaged in a 20-pin PDIP for through-hole mounting, this RoHS compliant component is suitable for a wide temperature range.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F574NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Turn-On Delay Time | 3.2ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
No datasheet is available for this part.