Octal transceiver with parity generator/checker, featuring 8-bit bidirectional data transfer and 3-state outputs. This logic IC operates with a supply voltage of 4.5V to 5.5V, typically 5V, and supports high and low level output currents of 24mA and 64mA respectively. The component offers an 8ns propagation delay and is housed in a 24-pin SOIC package for surface mounting. Designed for 0°C to 70°C operation, this BIPOLAR technology device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F657DWE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.