Octal transceiver with parity generator/checker, featuring 8-bit bidirectional data transfer and 3-state outputs. This logic IC operates with a 5V supply voltage (4.5V to 5.5V range) and offers 24mA high-level and 64mA low-level output current. Designed for surface mounting in a SOIC package, it boasts an 8ns propagation delay and 22.5ns turn-on delay. The component is RoHS compliant and operates within a 0°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F657DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.