
Dual positive-edge-triggered D-type flip-flops with clear and preset functionality. Features 2 circuits, each with 1 D-type flip-flop, supporting 1 input and 3 output lines. Operates at a maximum frequency of 100MHz with a propagation delay of 8ns. Designed for through-hole mounting in a 14-PDIP package, with an operating supply voltage of 5V (4.5V to 5.5V range). Offers 20mA high and low level output current, TTL output type, and operates within a temperature range of 0°C to 70°C. Lead-free and RoHS compliant.
Texas Instruments SN74F74NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| Height | 4.57mm |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Turn-On Delay Time | 3ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F74NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
