
Dual positive-edge-triggered D-type flip-flops with clear and preset functionality. Features a 100MHz maximum operating frequency and 8ns propagation delay. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Surface mountable in a SOP package, offering 20mA low-level output current and -1mA high-level output current. This RoHS compliant component utilizes BIPOLAR technology and is supplied on tape and reel.
Texas Instruments SN74F74NSRG4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F74NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
