
Quad 2-input XOR gate IC, featuring four independent XOR gates, each with two input lines and one output line. Operates with a minimum supply voltage of 4.5V and a maximum of 5.5V, offering a high-level output current of 20mA and a low-level output current of 1mA. Surface mountable in a 14-pin SOIC package with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height. This logic IC has a propagation delay of 7ns and a turn-on delay time of 7ns, with an operating temperature range from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74F86DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F86DG4 technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Length | 8.65mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Turn-On Delay Time | 7ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F86DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
