
Quadruple 2-input exclusive-OR gates, surface mountable in a 14-SOIC package. Features 4 independent XOR gates, each with 2 input lines and 1 output line. Operates with a supply voltage range of 4.5V to 5.5V, offering a high-level output current of 20mA and a low-level output current of 1mA. Exhibits a propagation delay of 7ns and a turn-on delay time of 8ns. Suitable for operation between 0°C and 70°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74F86DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F86DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 18uA |
| RoHS Compliant | Yes |
| Series | 74F |
| Turn-On Delay Time | 8ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F86DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
