
Quadruple 2-input XOR gate IC featuring 4 independent XOR gates. This logic IC operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers a maximum output current of 20mA. The component is housed in a 14-pin PDIP package for through-hole mounting, with dimensions of 19.69mm length, 6.6mm width, and 4.57mm height. It supports differential input types and has a propagation delay of 8ns, functioning within an operating temperature range of 0°C to 70°C. This RoHS compliant component utilizes bipolar technology.
Texas Instruments SN74F86N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -1mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74F |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 8ns |
| Weight | 0.032734oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F86N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
