XOR Gate 4-Element 2-IN Bipolar 14-Pin SOP Tube
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F86NS technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | XOR GATE |
| Number of Bits | 4 |
| RoHS | Compliant |
No datasheet is available for this part.