
Quadruple 2-input XOR gates, this integrated circuit features four independent XOR gates, each with two input lines and one output line. Operating within a 4.5V to 5.5V supply voltage range, it offers a high level output current of 20mA and a low level output current of 1mA. Designed for surface mounting in a SOP package, this RoHS compliant component boasts a maximum operating temperature of 70°C and a minimum of 0°C, with a typical propagation delay of 7ns.
Texas Instruments SN74F86NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 18uA |
| RoHS Compliant | Yes |
| Series | 74F |
| Turn-On Delay Time | 8ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F86NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
