Quadruple 2-input exclusive-OR gates, featuring 4 independent XOR gates, each with 2 input lines and 1 output line. This surface mount logic IC operates within a 4.5V to 5.5V supply voltage range, with a typical 5V operating voltage. The component offers a high level output current of 20mA and a low level output current of 1mA, with a propagation delay of 7ns. Packaged in a 14-SO SOP for tape and reel distribution, it functions across an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74F86NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F86NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F86NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.