
18-bit TTL/BTL universal storage transceiver, this BICMOS integrated circuit features 18 channels with 2 circuits and 2 elements. Operating from a 4.5V to 5.5V supply, it offers a 5V nominal operating voltage and supports surface mount installation in a 100-HLQFP package. Delivering 100mA low-level output current and -3mA high-level output current, it boasts an 8.6ns propagation and turn-on delay. This lead-free, RoHS compliant component operates between 0°C and 70°C.
Texas Instruments SN74FB1650PCA technical specifications.
| Package/Case | HLQFP |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Buffer |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Polarity | Inverting |
| Propagation Delay | 8.6ns |
| RoHS Compliant | Yes |
| Series | 74FB |
| Technology | BICMOS |
| Turn-On Delay Time | 8.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74FB1650PCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
