Dual 9-bit registered transceiver, featuring inverted outputs and BICMOS technology. This buffer/transceiver offers 18 bits of data transfer with a maximum operating temperature of 70°C and a minimum of 0°C. It operates at 5V with a supply voltage range of 4.5V to 5.5V, providing 100mA low-level output current and -3mA high-level output current. The component is surface mountable in an HLQFP package and boasts a propagation delay of 8.6ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74FB1650PCAG4 technical specifications.
| Package/Case | HLQFP |
| High Level Output Current | -3mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FB |
| Technology | BICMOS |
| Turn-On Delay Time | 8.6ns |
| RoHS | Compliant |
No datasheet is available for this part.