FB SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PQFP100, HLQFP-100
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74FB1651PCAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74FB1651PCAG4 technical specifications.
| Package/Case | HLQFP |
| High Level Output Current | -3mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Transceiver, Clock |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 17 |
| Number of Circuits | 2 |
| Output Current | 100mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 13.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74FB1651PCAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.