
Dual 17-channel transceiver with 3-state/open collector outputs, featuring BICMOS technology. This surface mount component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage and 100mA low-level output current. It offers a 17-bit interface with a 15.4ns propagation delay and is packaged in a 100-pin HLQFP. The device supports clock and buffer logic functions and is RoHS compliant.
Texas Instruments SN74FB1653PCA technical specifications.
| Package/Case | HLQFP |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Clock, Buffer |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 17 |
| Number of Channels | 17 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Polarity | Inverting |
| Propagation Delay | 15.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FB |
| Technology | BICMOS |
| Turn-On Delay Time | 15.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74FB1653PCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.