F/FAST SERIES, DUAL 7-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PQFP100, GREEN, PLASTIC, HLQFP-100
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74FB1653PCAG4 technical specifications.
| Package/Case | HLQFP |
| High Level Output Current | -3mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Transceiver, Clock |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 17 |
| Number of Circuits | 2 |
| Output Current | 100mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 15.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FB |
| RoHS | Compliant |
No datasheet is available for this part.