9-Bit TTL/BTL Address/Data Transceiver 52-QFP 0 to 70
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74FB2031RCG3 technical specifications.
| Package/Case | QFP |
| Direction | Bidirectional |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Transceiver, Translator |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 9 |
| Number of Channels | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Package Quantity | 96 |
| Packaging | Tray |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74FB |
| RoHS | Compliant |
No datasheet is available for this part.