
The SN74FB2031RCR is a 9-bit buffer/translator integrated circuit from Texas Instruments. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 4.5V and 5.5V. The device features a propagation delay of 7ns and an output current of 100mA. It is available in a QFP package with a quantity of 500 units per reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74FB2031RCR technical specifications.
| Package/Case | QFP |
| High Level Output Current | -3mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Transceiver, Translator |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 9 |
| Number of Channels | 9 |
| Number of Circuits | 1 |
| Output Current | 100mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | No |
| Series | 74FB |
| RoHS | Not Compliant |
No datasheet is available for this part.
