
8-bit registered transceiver, BICMOS technology, operating supply voltage 5V (4.75V to 5.25V). Features 100mA low-level output current and -3mA high-level output current. Surface mount PQFP package with 7.2ns propagation delay. Operates from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74FB2033ARC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74FB2033ARC technical specifications.
| Package/Case | PQFP |
| High Level Output Current | -3mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Buffer |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Inverting |
| Propagation Delay | 7.2ns |
| Quiescent Current | 45mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74FB |
| Technology | BICMOS |
| Turn-On Delay Time | 7.2ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74FB2033ARC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.