Texas Instruments SN74FB2033ARCG3 technical specifications.
| Package/Case | QFP |
| High Level Output Current | -3mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Package Quantity | 96 |
| Packaging | Tray |
| Propagation Delay | 7.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74FB2033ARCG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.