Texas Instruments SN74FB2033ARCR technical specifications.
| Package/Case | QFP |
| High Level Output Current | -3mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Output Current | 100mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.2ns |
| RoHS Compliant | No |
| Series | 74FB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74FB2033ARCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.