
Texas Instruments SN74FB2033ARCRG3 technical specifications.
| Package/Case | QFP |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.2ns |
| Quiescent Current | 45mA |
| RoHS Compliant | Yes |
| Series | 74FB |
| Technology | BICMOS |
| Turn-On Delay Time | 7.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74FB2033ARCRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
