FB SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PQFP52, PLASTIC, QFP-52
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74FB2033KRCR technical specifications.
| Package/Case | QFP |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74FB |
| RoHS | Not Compliant |
No datasheet is available for this part.
