
8-Bit TTL/BTL Transceivers 52-QFP 0 to 70
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74FB2040RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74FB2040RC technical specifications.
| Package/Case | QFP |
| High Level Output Current | -3mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Inverting |
| Propagation Delay | 8.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74FB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74FB2040RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
