
8-bit TTL/BTL transceivers, featuring BICMOS technology, offer 8 channels with a 5V operating supply voltage, supporting a 4.5V to 5.5V range. This surface mount component, housed in a QFP package, provides a low-level output current of 100mA and a high-level output current of -3mA. With an 8.2ns propagation delay and 70mA quiescent current, it operates from 0°C to 70°C and is lead-free and RoHS compliant.
Texas Instruments SN74FB2040RCG3 technical specifications.
| Package/Case | QFP |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Inverting |
| Propagation Delay | 8.2ns |
| Quiescent Current | 70mA |
| RoHS Compliant | Yes |
| Series | 74FB |
| Technology | BICMOS |
| Turn-On Delay Time | 8.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74FB2040RCG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
