Texas Instruments SN74FB2040RCR technical specifications.
| Package/Case | QFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 8 |
| Output Current | 100mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74FB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74FB2040RCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.