
16-bit bidirectional universal bus transceiver, featuring LVTTL to GTL/GTL+ logic translation. Operates with a 3V to 3.6V supply voltage range, supporting 3.3V operation. Offers 16 channels with 3-state outputs and a maximum frequency of 160MHz. BICMOS technology ensures efficient performance with a propagation delay of 6.7ns. Packaged in a 64-TSSOP for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74GTL1655DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74GTL1655DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Frequency | 160MHz |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTL |
| Supply Current | 5mA |
| Technology | BICMOS |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTL1655DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
