Dual 8-bit registered transceiver with true outputs, operating bidirectionally. Features a 160MHz frequency and 3-state outputs with 24mA high/low output current. This surface mount component, housed in a 64-pin TSSOP package, supports a 3V to 3.6V supply voltage range with a typical 3.3V operating voltage. It offers a 6.7ns propagation delay and is RoHS compliant.
Texas Instruments SN74GTL1655DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Frequency | 160MHz |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTL |
| Supply Current | 5mA |
| Weight | 0.009263oz |
| RoHS | Compliant |
No datasheet is available for this part.