18-bit universal bus transceiver with LVTTL to GTL/GTL+ translation capabilities. Features 3-state, non-inverting outputs and bidirectional data flow across 18 channels. Operates with a supply voltage range of 3.15V to 5.25V and supports frequencies up to 95MHz. Housed in a 56-SSOP surface-mount package, this BICMOS technology component offers a propagation delay of 4.1ns and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74GTL16612DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74GTL16612DL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Frequency | 95MHz |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Elements | 1 |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74GTL |
| Supply Current | 120mA |
| Technology | BICMOS |
| Turn-On Delay Time | 7.4ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTL16612DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.