18-bit universal bus transceiver with LVTTL-to-GTL/GTL+ translation capabilities. Features 18 bidirectional channels, 3-state outputs, and a maximum operating frequency of 95MHz. Operates from a 3.15V to 5.25V supply range with a minimum operating temperature of -40°C and a maximum of 85°C. Surface mountable in an SSOP package, this BICMOS technology component offers a propagation delay of 6.3ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74GTL16612DLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74GTL16612DLR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Frequency | 95MHz |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Elements | 1 |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTL |
| Supply Current | 120mA |
| Technology | BICMOS |
| Turn-On Delay Time | 7.4ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTL16612DLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
