
18-bit registered transceiver with true output, operating bidirectionally. Features 3-state outputs, supporting a maximum supply voltage of 5.25V and a minimum of 3.15V. Offers a high level output current of 64mA and a low level output current of 32mA, with a maximum operating frequency of 95MHz. Packaged in a 56-pin SSOP for surface mounting, this BICMOS technology component operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74GTL16612DLRG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Frequency | 95MHz |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Elements | 1 |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTL |
| Supply Current | 120mA |
| Technology | BICMOS |
| Turn-On Delay Time | 7.4ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTL16612DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
