The SN74GTL16616DGG is a 17-bit registered bus transceiver from Texas Instruments, designed for industrial temperature applications. It operates within a supply voltage range of 3.15 to 3.45V and features a propagation delay of 6 units. The device is packaged in a 56-pin TSSOP and has a maximum power supply current of 5 units. It is suitable for use in logic IC applications, including buffers and line drivers.
Sign in to ask questions about the Texas Instruments SN74GTL16616DGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74GTL16616DGG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | GTL/TVC |
| Propagation Delay (tpd) | 6 |
| Number of Bits | 17 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74GTL16616DGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.