Texas Instruments SN74GTL16616DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74GTL |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTL16616DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.