
17-bit universal bus transceiver, featuring LVTTL to GTL/GTL+ translation with buffered clock outputs. This BICMOS technology device operates bidirectionally across 17 channels, supporting a 95MHz frequency. It offers a high level output current of 64mA and a low level output current of 32mA, with a 3-STATE output type. Designed for surface mounting in a 56-SSOP package, it functions within a 3.15V to 5.25V supply voltage range and operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74GTL16616DLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74GTL16616DLR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Frequency | 95MHz |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 17 |
| Number of Channels | 17 |
| Number of Elements | 1 |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.4ns |
| RoHS Compliant | Yes |
| Series | 74GTL |
| Supply Current | 120mA |
| Technology | BICMOS |
| Turn-On Delay Time | 14.4ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTL16616DLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
