
Texas Instruments SN74GTL2003PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Output Type | Voltage |
| Package Quantity | 70 |
| Packaging | Bulk |
| Propagation Delay | 1.5ns |
| RoHS Compliant | Yes |
| Series | 74GTL |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTL2003PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.