
Texas Instruments SN74GTL2003RKSR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| RoHS Compliant | Yes |
| Series | 74GTL |
| Technology | BICMOS |
| Thickness | 900um |
| Turn-On Delay Time | 5.5ns |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTL2003RKSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.