
BiCMOS logic translator and level shifter featuring 13 GTL to TTL channels with true outputs. This unidirectional transceiver operates from a 3V to 3.6V supply, with a typical operating voltage of 3.3V. It offers a high-level output current of -16mA and a low-level output current of 16mA, with a propagation delay of 14ns. Packaged in a 28-pin TSSOP for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74GTL2006PW technical specifications.
| Package/Case | TSSOP |
| Channel Type | Unidirectional |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74GTL |
| Technology | BICMOS |
| Turn-On Delay Time | 350ns |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTL2006PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.