
13 GTL TO TTL TRANSCEIVER, TRUE OUTPUT, PDSO28, PLASTIC, TSSOP-28
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74GTL2006PWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74GTL2006PWE4 technical specifications.
| Package/Case | TSSOP |
| Channel Type | Unidirectional |
| High Level Output Current | -16mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTL |
| Technology | BICMOS |
| Turn-On Delay Time | 350ns |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTL2006PWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.