
The SN74GTL2006PWRG4 is a 13-bit translator from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a propagation delay of 10ns and a quiescent current of 12mA. The device is packaged in a TSSOP28 package and is compliant with RoHS regulations. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 3V.
Sign in to ask questions about the Texas Instruments SN74GTL2006PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74GTL2006PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -16mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Channels | 13 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTL |
| Technology | BICMOS |
| Turn-On Delay Time | 350ns |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTL2006PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
