
12-bit GTL-/GTL/GTL+ to LVTTL translator, surface mount, 28-TSSOP package. Features 3V to 3.6V operating supply voltage, 16mA output current, and 10ns propagation delay. BICMOS technology, RoHS compliant, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74GTL2007PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74GTL2007PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Inputs | 12 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Output Current | 16mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74GTL |
| Technology | BICMOS |
| Turn-On Delay Time | 350ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTL2007PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
