12-bit GTL-/GTL/GTL+ to LVTTL translator, featuring 12 channels for bidirectional level shifting. Operates with a supply voltage range of 3V to 3.6V, typically 3.3V. Offers output currents of 16mA (high) and -16mA (low) with a propagation delay of 10ns. This BICMOS technology component is surface mountable in a 28-TSSOP package, suitable for operating temperatures from -40°C to 85°C.
Texas Instruments SN74GTL2007PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -16mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Output Current | 16mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTL |
| Supply Current | 12mA |
| Technology | BICMOS |
| Turn-On Delay Time | 350ns |
| Weight | 0.004145oz |
| RoHS | Compliant |
No datasheet is available for this part.